FPL00-2PK-24 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 163,36000 Kč
20 x 16 x 1 Woven Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPL00-2PK-24

DigiKey Part Number
19-FPL00-2PK-24-ND
Manufacturer
Manufacturer Product Number
FPL00-2PK-24
Description
FILTRETE FLAT PANEL AIR FILTER
Customer Reference
Detailed Description
20x16x1 Woven Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Woven Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
2
Depth (Inches)
1
Height (Inches)
20
Width (Inches)
16
Length (Inches)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes