300-4 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 4
Unit Price: 284,68000 Kč
20 x 16 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-4

DigiKey Part Number
19-300-4-ND
Manufacturer
Manufacturer Product Number
300-4
Description
FILTRETE BASIC DUST & LINT AIR F
Customer Reference
Detailed Description
20x16x1 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
5
Depth (Inches)
1
Height (Inches)
20
Width (Inches)
16
Length (Inches)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,36000 Kč163,36 Kč
10141,04400 Kč1 410,44 Kč
25134,49640 Kč3 362,41 Kč
50130,18340 Kč6 509,17 Kč
100126,32610 Kč12 632,61 Kč
250121,83376 Kč30 458,44 Kč
500118,82432 Kč59 412,16 Kč
1 000116,10445 Kč116 104,45 Kč
Manufacturers Standard Package
Unit Price without VAT:163,36000 Kč
Unit Price with VAT:197,66560 Kč