
FP301-4-50'-BLACK-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-4-50'-BLACK-SPOOL-ND 19-FP301-4-50'-BLACK-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-4-50'-BLACK-SPOOL |
Description | HEATSHRINK 4" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 4.000" (101.60mm) | |
Inner Diameter - Recovered | 2.000" (50.80mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,72000 Kč | 410,72 Kč |
| 5 | 338,06800 Kč | 1 690,34 Kč |
| 10 | 310,93800 Kč | 3 109,38 Kč |
| 20 | 285,98250 Kč | 5 719,65 Kč |
| 50 | 256,03700 Kč | 12 801,85 Kč |
| 100 | 247,93390 Kč | 24 793,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 227,24040 Kč | 11 362,02 Kč |
| Unit Price without VAT: | 410,72000 Kč |
|---|---|
| Unit Price with VAT: | 496,97120 Kč |




