
FP301-4-48"-BLACK-12 PCS | |
|---|---|
DigiKey Part Number | 3M161463-ND |
Manufacturer | |
Manufacturer Product Number | FP301-4-48"-BLACK-12 PCS |
Description | HEATSHRINK 4"X4' BLK 1=1PC 48" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 4.000" (101.60mm) | |
Inner Diameter - Recovered | 2.000" (50.80mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 346,18000 Kč | 1 346,18 Kč |
| 2 | 1 238,14500 Kč | 2 476,29 Kč |
| 3 | 1 178,89667 Kč | 3 536,69 Kč |
| 5 | 1 108,40000 Kč | 5 542,00 Kč |
| 7 | 1 064,29857 Kč | 7 450,09 Kč |
| 10 | 1 031,38000 Kč | 10 313,80 Kč |
| Unit Price without VAT: | 1 346,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 628,87780 Kč |


