
FP301-3/8-6"-ASSORTED-10-14 PC PKS | |
|---|---|
DigiKey Part Number | 3M161456-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/8-6"-ASSORTED-10-14 PC PKS |
Description | HEATSHRINK FP301 3/8-6" ASSORTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow |
Datasheet | Datasheet |
Category | Values 10 - 14 pc Pkgs - 6" (152.4mm) lengths |
Manufacturer 3M | Diameter 3/8" |
Series | Color Black, Blue, Clear, Green, Red, White, Yellow |
Packaging Refill Pack | Shrinkage Ratio 2 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,13000 Kč | 474,13 Kč |
| 10 | 411,91800 Kč | 4 119,18 Kč |
| Unit Price without VAT: | 474,13000 Kč |
|---|---|
| Unit Price with VAT: | 573,69730 Kč |







