
FP301-3/16-6"-ASSORTED-10-21 PC PKS | |
|---|---|
DigiKey Part Number | 3M161397-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/16-6"-ASSORTED-10-21 PC PKS |
Description | HEATSHRINK FP301 3/16-6" 1=1PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow |
Datasheet | Datasheet |
Category | Diameter 3/16" |
Manufacturer 3M | Color Black, Blue, Clear, Green, Red, White, Yellow |
Series | Shrinkage Ratio 2 to 1 |
Packaging Refill Pack | Shelf Life 120 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Values 10 - 21 pc Pkgs - 6" (152.4mm) lengths | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,14000 Kč | 512,14 Kč |
| 10 | 444,88500 Kč | 4 448,85 Kč |
| Unit Price without VAT: | 512,14000 Kč |
|---|---|
| Unit Price with VAT: | 619,68940 Kč |











