
FP301-1/16-48"-CLEAR-25 PCS | |
|---|---|
DigiKey Part Number | 3M157775-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/16-48"-CLEAR-25 PCS |
Description | HEATSHRINK 1/16" X 4' CLR 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 2 | 92,39000 Kč | 184,78 Kč |
| 3 | 87,98000 Kč | 263,94 Kč |
| 5 | 82,73200 Kč | 413,66 Kč |
| 7 | 79,43286 Kč | 556,03 Kč |
| 10 | 76,07600 Kč | 760,76 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |


