Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1/16-48"-BLACK-25 PCS

DigiKey Part Number
FP301-1/16-48"-BLACK-25PCS-ND
Manufacturer
Manufacturer Product Number
FP301-1/16-48"-BLACK-25 PCS
Description
HEATSHRINK FP301 1/16-48" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1/16" X 4' CLR 1=1PC
In-Stock: 55
Unit Price: 100,58000 Kč