
FP-301-4-CLEAR-50' | |
|---|---|
DigiKey Part Number | FP-301-4-CLEAR-50'-ND |
Manufacturer | |
Manufacturer Product Number | FP-301-4-CLEAR-50' |
Description | HEATSHRINK 4" X 50' CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Clear 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 4.000" (101.60mm) | |
Inner Diameter - Recovered | 2.000" (50.80mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 588,78000 Kč | 7 588,78 Kč |
| 2 | 7 109,82500 Kč | 14 219,65 Kč |
| Unit Price without VAT: | 7 588,78000 Kč |
|---|---|
| Unit Price with VAT: | 9 182,42380 Kč |


