New at DigiKey
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Clear Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3-CLEAR-50'

DigiKey Part Number
19-FP-301-3-CLEAR-50'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301-3-CLEAR-50'
Description
HTSHRK 3" X 50' CLEAR FOOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Clear Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
3.000" (76.20mm)
Inner Diameter - Recovered
1.500" (38.10mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Spool Size
50.0' (15.2m)
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1224,05000 Kč224,05 Kč
5184,40400 Kč922,02 Kč
10169,60100 Kč1 696,01 Kč
20155,98350 Kč3 119,67 Kč
50139,64920 Kč6 982,46 Kč
100128,44270 Kč12 844,27 Kč
250127,40412 Kč31 851,03 Kč
Manufacturers Standard Package
Unit Price without VAT:224,05000 Kč
Unit Price with VAT:271,10050 Kč
Alternate Length
HEATSHRINK 3" X 50' CLEAR
In-Stock: 8
Unit Price: 6 445,13000 Kč