
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,26620 Kč | 263,31 Kč |
| 100 | 4,84420 Kč | 484,42 Kč |
| 150 | 4,61253 Kč | 691,88 Kč |
| 250 | 4,33652 Kč | 1 084,13 Kč |
| 350 | 4,16360 Kč | 1 457,26 Kč |
| 500 | 3,98836 Kč | 1 994,18 Kč |
| 1 250 | 3,57050 Kč | 4 463,12 Kč |
| 2 500 | 3,34758 Kč | 8 368,95 Kč |
| Unit Price without VAT: | 5,26620 Kč |
|---|---|
| Unit Price with VAT: | 6,37210 Kč |






