Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Blue 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/4" BU 200'

DigiKey Part Number
FP034B-3R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/4" BU 200'
Description
HEATSHRK FP301 3/4"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Blue 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.250' (76.20mm, 3.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
505,26620 Kč263,31 Kč
1004,84420 Kč484,42 Kč
1504,61253 Kč691,88 Kč
2504,33652 Kč1 084,13 Kč
3504,16360 Kč1 457,26 Kč
5003,98836 Kč1 994,18 Kč
1 2503,57050 Kč4 463,12 Kč
2 5003,34758 Kč8 368,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26620 Kč
Unit Price with VAT:6,37210 Kč
Alternate Color
HEATSHRK FP301 3/4"X3" 50=50PC
In-Stock: 2000
Unit Price: 5,26620 Kč
HEATSHRK FP301 3/4"X3" 50=50PC
In-Stock: 0
Unit Price: 5,26620 Kč
HEATSHRK FP301 3/4"X3" 50=50PC
In-Stock: 0
Unit Price: 5,26620 Kč
HEATSHRK FP301 3/4"X3" 50=50PC
In-Stock: 0
Unit Price: 5,26620 Kč
HEATSHRK FP301 3/4"X3" 50=50PC
In-Stock: 0
Unit Price: 5,26620 Kč
Alternate Length
HEATSHRK FP301 3/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,46560 Kč
HEATSHK FP301 3/4"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,87300 Kč
HEATSHRK FP301 3/4"X1" 50=50PC
In-Stock: 0
Unit Price: 2,26780 Kč
HEATSHRK FP301 3/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 3,04060 Kč
HEATSHRK FP301 3/4"X2" 50=50PC
In-Stock: 0
Unit Price: 3,79640 Kč