FP-301 3/32" YL 500' | |
|---|---|
DigiKey Part Number | 19-FP-3013/32"YL500'-ND 19-FP-3013/32"YL500'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/32" YL 500' |
Description | HEATSHRINK FP301 3/32" YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Yellow |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 5 | 30,36400 Kč | 151,82 Kč |
| 10 | 27,92700 Kč | 279,27 Kč |
| 20 | 25,68050 Kč | 513,61 Kč |
| 50 | 22,99280 Kč | 1 149,64 Kč |
| 100 | 21,14500 Kč | 2 114,50 Kč |
| 250 | 18,93096 Kč | 4 732,74 Kč |
| 500 | 17,41196 Kč | 8 705,98 Kč |
| 1 000 | 16,72596 Kč | 16 725,96 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 11,71604 Kč | 5 858,02 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



