FP-301-3/16-BLUE-4'-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,06220 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 5,39229 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 406
Unit Price: 96,59000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 36
Unit Price: 100,16000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 57
Unit Price: 114,86000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3/16-BLUE-4'-BULK

DigiKey Part Number
FP-301-3/16-BLUE-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-3/16-BLUE-4'-BULK
Description
HEATSHRINK FP301 3/16-48" BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301 3/16-48" BLACK
In-Stock: 0
Unit Price: 5,14975 Kč
HEATSHRINK FP301 3/16-48" CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/16-48" RED
In-Stock: 0
Unit Price: 5,14975 Kč
HEATSHRINK FP301 3/16-48" WHITE
In-Stock: 0
Unit Price: 4,23992 Kč