Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Blue 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 2" BU 100'

DigiKey Part Number
FP200B-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 2" BU 100'
Description
HEATSHRK FP301 2" X 6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Blue 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.045" (1.14mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
120 Months
Inner Diameter - Supplied
2.000" (50.80mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5027,24280 Kč1 362,14 Kč
10025,64070 Kč2 564,07 Kč
25022,43596 Kč5 608,99 Kč
50020,83338 Kč10 416,69 Kč
1 25020,35244 Kč25 440,55 Kč
Manufacturers Standard Package
Unit Price without VAT:27,24280 Kč
Unit Price with VAT:32,96379 Kč
Alternate Color
HEATSHRK FP301 2" X 6" 50=50PC
In-Stock: 0
Unit Price: 26,60440 Kč
HEATSHRK FP301 2" X 6" 50=50PC
In-Stock: 0
Unit Price: 26,60440 Kč
HEATSHRK FP301 2" X 6" 50=50PC
In-Stock: 0
Unit Price: 26,60440 Kč
HEATSHRK FP301 2" X 6" 50=50PC
In-Stock: 0
Unit Price: 26,60440 Kč
Alternate Length
HEATSHRK FP301 2" X 0.5" 50=50PC
In-Stock: 0
Unit Price: 2,66680 Kč
HEATSHK FP301 2" X 0.75" 50=50PC
In-Stock: 0
Unit Price: 3,78380 Kč
HEATSHRK FP301 2" X 1" 50=50PC
In-Stock: 0
Unit Price: 4,90100 Kč
HEATSHRK FP301 2" X 1.5" 50=50PC
In-Stock: 0
Unit Price: 7,13520 Kč
HEATSHRK FP301 2" X 2" 50=50PC
In-Stock: 0
Unit Price: 9,36940 Kč