Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Green 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1" GN 100'

DigiKey Part Number
FP100G-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1" GN 100'
Description
HEATSHRK FP301 1"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Green 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,64620 Kč82,31 Kč
1001,51190 Kč151,19 Kč
1501,44047 Kč216,07 Kč
2501,35396 Kč338,49 Kč
3501,30009 Kč455,03 Kč
5001,24518 Kč622,59 Kč
1 2501,11474 Kč1 393,43 Kč
2 5001,02529 Kč2 563,22 Kč
5 0000,94294 Kč4 714,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1,64620 Kč
Unit Price with VAT:1,99190 Kč
Alternate Color
HEATSHRK FP301 1"X0.5" 50=50PC
In-Stock: 500
Unit Price: 1,64620 Kč
HEATSHRK FP301 1"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,64620 Kč
HEATSHRK FP301 1"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,64620 Kč
HEATSHRK FP301 1"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,96540 Kč
HEATSHRK FP301 1"X0.5" 50=50PC
In-Stock: 150
Unit Price: 1,64620 Kč
Alternate Length
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: 3,54020 Kč
HEATSHRK FP301 1"X.75" 50=50PC
In-Stock: 0
Unit Price: 2,13340 Kč
HEATSHRK FP301 1"X1" 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč
HEATSHRK FP301 1"X2" 50=50PC
In-Stock: 0
Unit Price: 4,44740 Kč
HEATSHRK FP301 1"X3" 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč