
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,64620 Kč | 82,31 Kč |
| 100 | 1,51190 Kč | 151,19 Kč |
| 150 | 1,44047 Kč | 216,07 Kč |
| 250 | 1,35396 Kč | 338,49 Kč |
| 350 | 1,30009 Kč | 455,03 Kč |
| 500 | 1,24518 Kč | 622,59 Kč |
| 1 250 | 1,11474 Kč | 1 393,43 Kč |
| 2 500 | 1,02529 Kč | 2 563,22 Kč |
| 5 000 | 0,94294 Kč | 4 714,70 Kč |
| Unit Price without VAT: | 1,64620 Kč |
|---|---|
| Unit Price with VAT: | 1,99190 Kč |











