FP-301-1-CLEAR-4'-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 5
Unit Price: 157,47000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 17
Unit Price: 227,88000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 5
Unit Price: 213,09000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 8
Unit Price: 157,47000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 95
Unit Price: 157,47000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 15
Unit Price: 227,88000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 213,09000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 35
Unit Price: 157,47000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 15
Unit Price: 157,47000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 86,61113 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 107,30042 Kč
Datasheet
FP-301-1-CLEAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1-CLEAR-4'-BULK

DigiKey Part Number
FP-301-1-CLEAR-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-1-CLEAR-4'-BULK
Description
HEATSHRINK FP301 1-48" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Color
HEATSHRINK FP301 1-48" BLACK
In-Stock: 0
Unit Price: 17,16729 Kč
HEATSHRINK FP301 1-48" BLUE
In-Stock: 0
Unit Price: 15,78740 Kč
HEATSHRINK FP301 1-48" GREEN
In-Stock: 0
Unit Price: 15,78740 Kč
HEATSHRINK FP301 1-48" WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-48" YELLOW
In-Stock: 0
Unit Price: 14,52135 Kč