
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,25500 Kč | 562,75 Kč |
| 100 | 10,34990 Kč | 1 034,99 Kč |
| 150 | 9,85507 Kč | 1 478,26 Kč |
| 250 | 9,26516 Kč | 2 316,29 Kč |
| 350 | 8,89594 Kč | 3 113,58 Kč |
| 500 | 8,52098 Kč | 4 260,49 Kč |
| 1 250 | 7,70727 Kč | 9 634,09 Kč |
| Unit Price without VAT: | 11,25500 Kč |
|---|---|
| Unit Price with VAT: | 13,61855 Kč |











