
FP-301 1/4" YL 200' | |
|---|---|
DigiKey Part Number | 19-FP-3011/4"YL200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/4" YL 200' |
Description | HTSHRK FP301 1/4" 200' YEL FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Yellow Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant, Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 200.0' (61.0m) |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
Recovered Wall Thickness 0.025" (0.64mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 5 | 32,92400 Kč | 164,62 Kč |
| 10 | 30,27900 Kč | 302,79 Kč |
| 20 | 27,84350 Kč | 556,87 Kč |
| 50 | 24,92460 Kč | 1 246,23 Kč |
| 100 | 22,92560 Kč | 2 292,56 Kč |
| 250 | 20,52428 Kč | 5 131,07 Kč |
| 500 | 18,87762 Kč | 9 438,81 Kč |
| 1 000 | 18,27855 Kč | 18 278,55 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |










