
FP-301 1/4" GN 200' | |
|---|---|
DigiKey Part Number | FP014G-200-ND 19-FP-3011/4"GN200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/4" GN 200' |
Description | HEATSHRINK FP301 1/4" GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Green |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 200.0' (61.0m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 5 | 33,30200 Kč | 166,51 Kč |
| 10 | 30,61500 Kč | 306,15 Kč |
| 20 | 28,15850 Kč | 563,17 Kč |
| 50 | 25,21020 Kč | 1 260,51 Kč |
| 100 | 23,18600 Kč | 2 318,60 Kč |
| 250 | 21,93956 Kč | 5 484,89 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 13,85975 Kč | 2 771,95 Kč |
| 400 | 13,66760 Kč | 5 467,04 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |












