Similar
Similar

FP-301-1/4-YELLOW-100' | |
|---|---|
DigiKey Part Number | FP-301-1/4-YELLOW-100'-ND |
Manufacturer | |
Manufacturer Product Number | FP-301-1/4-YELLOW-100' |
Description | HEATSHRINK FP301 1/4-100' YELLOW |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Yellow 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1/4" YL 200' | 3M | 4 | 19-FP-3011/4"YL200'-ND | 3 145,92000 Kč | Similar |
| FP-301 1/4" YL 200' | 3M | 367 | 19-FP-3011/4"YL200'-DS-ND | 39,90000 Kč | Similar |






