
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,99960 Kč | 49,98 Kč |
| 100 | 0,91970 Kč | 91,97 Kč |
| 150 | 0,87493 Kč | 131,24 Kč |
| 250 | 0,82312 Kč | 205,78 Kč |
| 350 | 0,79011 Kč | 276,54 Kč |
| 500 | 0,75676 Kč | 378,38 Kč |
| 1 250 | 0,67765 Kč | 847,06 Kč |
| 2 500 | 0,62330 Kč | 1 558,25 Kč |
| 5 000 | 0,57325 Kč | 2 866,25 Kč |
| Unit Price without VAT: | 0,99960 Kč |
|---|---|
| Unit Price with VAT: | 1,20952 Kč |






