
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,07500 Kč | 53,75 Kč |
| 100 | 0,98900 Kč | 98,90 Kč |
| 150 | 0,94073 Kč | 141,11 Kč |
| 250 | 0,88528 Kč | 221,32 Kč |
| 350 | 0,84951 Kč | 297,33 Kč |
| 500 | 0,81388 Kč | 406,94 Kč |
| 1 250 | 0,72871 Kč | 910,89 Kč |
| 2 500 | 0,67017 Kč | 1 675,43 Kč |
| 5 000 | 0,61633 Kč | 3 081,65 Kč |
| Unit Price without VAT: | 1,07500 Kč |
|---|---|
| Unit Price with VAT: | 1,30075 Kč |






