


F9469PC 3/8"X60YD | |
|---|---|
DigiKey Part Number | 3M9039-ND |
Manufacturer | |
Manufacturer Product Number | F9469PC 3/8"X60YD |
Description | TAPE ADHSV TRNSFR CLR 3/8"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.38" (9.65mm) 3/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 100MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0090" (9.0 mils, 0.229mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,72000 Kč | 915,72 Kč |
| 10 | 704,00000 Kč | 7 040,00 Kč |
| 25 | 638,02000 Kč | 15 950,50 Kč |
| 96 | 562,39208 Kč | 53 989,64 Kč |
| Unit Price without VAT: | 915,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 108,02120 Kč |





