Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Rethink Tape: We Designed a Scooter using 3M™ VHB™ Tape

F9469PC-1/2"X60YD

DigiKey Part Number
3M161234-ND
Manufacturer
Manufacturer Product Number
F9469PC-1/2"X60YD
Description
TAPE ADHSV TRNSFR CLR 1/2"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 100MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0090" (9.0 mils, 0.229mm)
Thickness - Adhesive
0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
0.50" (12.70mm) 1/2"
Length
180' (55.0m) 60 yds
Color
Clear
Usage
Attachment, High Temperature Applications
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 133,68000 Kč1 133,68 Kč
10873,22300 Kč8 732,23 Kč
25792,10320 Kč19 802,58 Kč
72714,08361 Kč51 414,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 133,68000 Kč
Unit Price with VAT:1 371,75280 Kč
Alternate Length
TAPE ADHSV TRNSFR CLR 1/2"X5YDS
In-Stock: 55
Unit Price: 288,09000 Kč