
F9460PC | |
|---|---|
DigiKey Part Number | 19-F9460PC3M-ND |
Manufacturer | |
Manufacturer Product Number | F9460PC |
Description | 3M VHB ADHESIVE TRANSFER TAPE F9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.050mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Clear |
Packaging Bulk | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Adhesive Transfer | Shelf Life 18 Months |
Adhesive Acrylic, 100MP | Storage/Refrigeration Temperature 69.8°F (21°C) |
Backing, Carrier Polycoated Kraft Liner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 14 743,90250 Kč | 58 975,61 Kč |
| Unit Price without VAT: | 14 743,90250 Kč |
|---|---|
| Unit Price with VAT: | 17 840,12203 Kč |





