


F9460PC-4-5 | |
|---|---|
DigiKey Part Number | 1067-F9460PC-4-5-ND |
Manufacturer | |
Manufacturer Product Number | F9460PC-4-5 |
Description | TAPE ADHSV TRNSFR CLR 4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 4.00" (101.60mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M (TC) | Width 4.00" (101.60mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Temperature Range 300°F (149°C) |
Adhesive Acrylic, 100MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0060" (6.0 mils, 0.152mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,39000 Kč | 1 144,39 Kč |
| 10 | 881,51700 Kč | 8 815,17 Kč |
| 25 | 799,65440 Kč | 19 991,36 Kč |
| 50 | 744,77380 Kč | 37 238,69 Kč |
| 100 | 721,59630 Kč | 72 159,63 Kč |
| Unit Price without VAT: | 1 144,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,71190 Kč |



