
EPS200-3/4-6"-BLACK-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M161185-ND |
Manufacturer | |
Manufacturer Product Number | EPS200-3/4-6"-BLACK-10-10 PC PKS |
Description | HEATSHRINK TUBING 3/4-6" 10PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.037" (0.94mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 784,48500 Kč | 7 844,85 Kč |
| 20 | 773,49300 Kč | 15 469,86 Kč |
| Unit Price without VAT: | 784,48500 Kč |
|---|---|
| Unit Price with VAT: | 949,22685 Kč |


