
EPS-400-.700-48-BLACK-BOX | |
|---|---|
DigiKey Part Number | 3M15379-1R5-ND |
Manufacturer | |
Manufacturer Product Number | EPS-400-.700-48-BLACK-BOX |
Description | HEATSHRNK 0.7" X1.5" BLK 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.060" (1.52mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.700" (17.78mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.175" (4.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,58860 Kč | 1 029,43 Kč |
| 100 | 18,93470 Kč | 1 893,47 Kč |
| 150 | 18,02887 Kč | 2 704,33 Kč |
| 250 | 16,95136 Kč | 4 237,84 Kč |
| 350 | 16,27623 Kč | 5 696,68 Kč |
| 500 | 15,58990 Kč | 7 794,95 Kč |
| 1 250 | 14,97475 Kč | 18 718,44 Kč |
| Unit Price without VAT: | 20,58860 Kč |
|---|---|
| Unit Price with VAT: | 24,91221 Kč |






