
EPS-400-.700-48-BLACK-BOX | |
|---|---|
DigiKey Part Number | 3M15379-1R0-ND |
Manufacturer | |
Manufacturer Product Number | EPS-400-.700-48-BLACK-BOX |
Description | HEATSHRK EPS400 .700"X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.060" (1.52mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.700" (17.78mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.175" (4.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,36940 Kč | 718,47 Kč |
| 100 | 13,21400 Kč | 1 321,40 Kč |
| 150 | 12,58280 Kč | 1 887,42 Kč |
| 250 | 11,83008 Kč | 2 957,52 Kč |
| 350 | 11,35969 Kč | 3 975,89 Kč |
| 500 | 10,88074 Kč | 5 440,37 Kč |
| 1 250 | 10,08772 Kč | 12 609,65 Kč |
| Unit Price without VAT: | 14,36940 Kč |
|---|---|
| Unit Price with VAT: | 17,38697 Kč |






