
Category | Recovered Wall Thickness 0.031" (0.79mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,72480 Kč | 386,24 Kč |
| 100 | 7,10340 Kč | 710,34 Kč |
| 150 | 6,76413 Kč | 1 014,62 Kč |
| 250 | 6,35924 Kč | 1 589,81 Kč |
| 350 | 6,10589 Kč | 2 137,06 Kč |
| 500 | 5,84830 Kč | 2 924,15 Kč |
| 1 250 | 5,23590 Kč | 6 544,88 Kč |
| 2 500 | 5,10100 Kč | 12 752,50 Kč |
| Unit Price without VAT: | 7,72480 Kč |
|---|---|
| Unit Price with VAT: | 9,34701 Kč |






