
Category | Recovered Wall Thickness 0.031" (0.79mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,45780 Kč | 172,89 Kč |
| 100 | 3,17840 Kč | 317,84 Kč |
| 150 | 3,02680 Kč | 454,02 Kč |
| 250 | 2,84552 Kč | 711,38 Kč |
| 350 | 2,73266 Kč | 956,43 Kč |
| 500 | 2,61736 Kč | 1 308,68 Kč |
| 1 250 | 2,34299 Kč | 2 928,74 Kč |
| 2 500 | 2,15496 Kč | 5 387,40 Kč |
| 5 000 | 2,10899 Kč | 10 544,95 Kč |
| Unit Price without VAT: | 3,45780 Kč |
|---|---|
| Unit Price with VAT: | 4,18394 Kč |






