RF EMI Absorbing Tape EM25TP Pressure Sensitive Adhesive (PSA) X X 0.008" (0.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM25TP-0200-A20

DigiKey Part Number
19-EM25TP-0200-A20-ND
Manufacturer
Manufacturer Product Number
EM25TP-0200-A20
Description
RF EMI ABSORBING TAPE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Tape EM25TP Pressure Sensitive Adhesive (PSA) X X 0.008" (0.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Case
Part Status
Active
Type
Absorbing Tape
Shape
-
Length
-
Width
-
Thickness - Overall
0.008" (0.20mm)
Operating Temperature
-25°C ~ 90°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Case
QuantityUnit PriceExt Price
1002 207,38330 Kč220 738,33 Kč
Unit Price without VAT:2 207,38330 Kč
Unit Price with VAT:2 670,93379 Kč