



EM80KM-005-1 | |
|---|---|
DigiKey Part Number | 3M156489-ND |
Manufacturer | |
Manufacturer Product Number | EM80KM-005-1 |
Description | RF EMI SHLDING SHEET 10MX1.969" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet EM80KM Non-Conductive, Single Sided 1.969" (50.00mm) X 32.810' (10.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Category | Width 1.969" (50.00mm) |
Manufacturer 3M | Thickness - Overall 0.002" (0.05mm) |
Series | Operating Temperature -25°C ~ 110°C |
Packaging Box | Adhesive Non-Conductive, Single Sided |
Part Status Active | Shelf Life 12 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
Length 32.810' (10.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 129,47000 Kč | 4 129,47 Kč |
| 12 | 3 487,50500 Kč | 41 850,06 Kč |
| 28 | 3 389,60964 Kč | 94 909,07 Kč |
| Unit Price without VAT: | 4 129,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 996,65870 Kč |


