



D89136-0101HK | |
|---|---|
DigiKey Part Number | 3M157253-ND |
Manufacturer | |
Manufacturer Product Number | D89136-0101HK |
Description | CONN RCPT 36P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89136-0101HK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 36 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 25 | 47,03560 Kč | 1 175,89 Kč |
| 50 | 44,78460 Kč | 2 239,23 Kč |
| 100 | 42,64690 Kč | 4 264,69 Kč |
| 300 | 39,46433 Kč | 11 839,30 Kč |
| 500 | 38,06728 Kč | 19 033,64 Kč |
| 1 000 | 36,25074 Kč | 36 250,74 Kč |
| 2 500 | 33,98291 Kč | 84 957,27 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |





