Connector Strain Relief For D89 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3448-89136

DigiKey Part Number
D3448-89136-ND
Manufacturer
Manufacturer Product Number
D3448-89136
Description
STRAIN RELIEF 36POS D89-SERIES
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For D89 Series
Datasheet
 Datasheet
EDA/CAD Models
D3448-89136 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
36
For Use With/Related Products
D89 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0007,36988 Kč7 369,88 Kč
Unit Price without VAT:7,36988 Kč
Unit Price with VAT:8,91755 Kč