
D3429-5002-AR | |
|---|---|
DigiKey Part Number | MHR26E-ND |
Manufacturer | |
Manufacturer Product Number | D3429-5002-AR |
Description | CONN HEADER R/A 26POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | D3429-5002-AR Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.340" (8.64mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,24100 Kč | 652,41 Kč |
| 250 | 51,97928 Kč | 12 994,82 Kč |
| 500 | 49,49816 Kč | 24 749,08 Kč |
| 1 000 | 47,13694 Kč | 47 136,94 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |

















