
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.75" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.483' (147.32mm, 5.80") | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,01600 Kč | 50,40 Kč |
| 50 | 1,92340 Kč | 96,17 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



