Standard, Locking Natural 3.00" (76.20mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT11NT50-D

DigiKey Part Number
3M121D-ND
Manufacturer
Manufacturer Product Number
CT11NT50-D
Description
CBL TIE LOCKING NAT 50LB 11.10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 3.00" (76.20mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11"
Bundle Diameter
3.00" (76.20mm)
Width
0.180" (4.57mm)
Length - Actual
0.925' (281.94mm, 11.10")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5002,66128 Kč1 330,64 Kč
1 0002,53404 Kč2 534,04 Kč
1 5002,46251 Kč3 693,76 Kč
2 5002,37521 Kč5 938,03 Kč
3 5002,31938 Kč8 117,83 Kč
5 0002,26169 Kč11 308,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,66128 Kč
Unit Price with VAT:3,22015 Kč