
CHG-1010-001010-KEP | |
|---|---|
DigiKey Part Number | 3M9081-ND |
Manufacturer | |
Manufacturer Product Number | CHG-1010-001010-KEP |
Description | CONN RCPT 10P IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-1010-001010-KEP Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 22-24 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 10 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 10 | 145,02900 Kč | 1 450,29 Kč |
| 25 | 135,93600 Kč | 3 398,40 Kč |
| 50 | 129,44180 Kč | 6 472,09 Kč |
| 100 | 123,26230 Kč | 12 326,23 Kč |
| 300 | 114,07123 Kč | 34 221,37 Kč |
| 500 | 110,03570 Kč | 55 017,85 Kč |
| 1 000 | 104,78888 Kč | 104 788,88 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |













