
CHG-1010-001010-KCP | |
|---|---|
DigiKey Part Number | 3M9080-ND |
Manufacturer | |
Manufacturer Product Number | CHG-1010-001010-KCP |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-1010-001010-KCP Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 10 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 129,95687 Kč | 38 987,06 Kč |
| Unit Price without VAT: | 129,95687 Kč |
|---|---|
| Unit Price with VAT: | 157,24781 Kč |













