
CHG-1004-001010-KEP | |
|---|---|
DigiKey Part Number | 3M9069-ND |
Manufacturer | |
Manufacturer Product Number | CHG-1004-001010-KEP |
Description | CONN RCPT 4POS IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-1004-001010-KEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 115,57300 Kč | 1 155,73 Kč |
| 25 | 108,31600 Kč | 2 707,90 Kč |
| 50 | 103,14640 Kč | 5 157,32 Kč |
| 100 | 98,22020 Kč | 9 822,02 Kč |
| 300 | 90,89543 Kč | 27 268,63 Kč |
| 500 | 87,67966 Kč | 43 839,83 Kč |
| 1 000 | 83,49834 Kč | 83 498,34 Kč |
| 2 500 | 78,27744 Kč | 195 693,60 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |














