CHG-1002-001010-KCP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 296
Unit Price: 126,41000 Kč
Datasheet
2 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHG-1002-001010-KCP

DigiKey Part Number
3M9064-ND
Manufacturer
Manufacturer Product Number
CHG-1002-001010-KCP
Description
CONN RCPT 2POS IDC 26-28AWG GOLD
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
CHG-1002-001010-KCP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-28 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes