
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive | |
Features | Fast Cure, High Strength, Yellow, 16 Ounces | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 15 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 148,42000 Kč | 11 148,42 Kč |
| 10 | 8 791,71800 Kč | 87 917,18 Kč |
| 25 | 8 057,78560 Kč | 201 444,64 Kč |
| Unit Price without VAT: | 11 148,42000 Kč |
|---|---|
| Unit Price with VAT: | 13 489,58820 Kč |


