
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic | |
Features | Fast Cure | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | 9 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 238,34000 Kč | 11 238,34 Kč |
| 10 | 8 862,62600 Kč | 88 626,26 Kč |
| 25 | 8 122,77400 Kč | 203 069,35 Kč |
| Unit Price without VAT: | 11 238,34000 Kč |
|---|---|
| Unit Price with VAT: | 13 598,39140 Kč |

