
C3811/10 300 | |
|---|---|
DigiKey Part Number | 3M157819-300-ND 19-C3811/10300-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3811/10 300 |
Description | CBL RIBN 10COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 34 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 21,04000 Kč | 105,20 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 25 | 16,75640 Kč | 418,91 Kč |
| 50 | 15,18580 Kč | 759,29 Kč |
| 100 | 13,76000 Kč | 1 376,00 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 12,24883 Kč | 3 674,65 Kč |
| 600 | 11,11353 Kč | 6 668,12 Kč |
| 900 | 10,50343 Kč | 9 453,09 Kč |
| 1 500 | 9,78815 Kč | 14 682,23 Kč |
| 2 100 | 9,34771 Kč | 19 630,19 Kč |
| 3 000 | 8,90588 Kč | 26 717,64 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


