
C3365/34 300 | |
|---|---|
DigiKey Part Number | C3365/34300-ND |
Manufacturer | |
Manufacturer Product Number | C3365/34 300 |
Description | CBL RIBN 34COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 138,77000 Kč | 8 138,77 Kč |
| 2 | 7 374,97500 Kč | 14 749,95 Kč |
| 3 | 6 961,93667 Kč | 20 885,81 Kč |
| 5 | 6 475,19000 Kč | 32 375,95 Kč |
| 7 | 6 174,08571 Kč | 43 218,60 Kč |
| 10 | 5 871,11900 Kč | 58 711,19 Kč |
| 25 | 5 164,55840 Kč | 129 113,96 Kč |
| Unit Price without VAT: | 8 138,77000 Kč |
|---|---|
| Unit Price with VAT: | 9 847,91170 Kč |




