3365/34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3365/34 100

DigiKey Part Number
19-C3365/34100-DS-ND
Manufacturer
Manufacturer Product Number
C3365/34 100
Description
CBL RIBN 34COND 0.05 GRY FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Spool Size
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
146,10000 Kč46,10 Kč
536,92200 Kč184,61 Kč
1033,49100 Kč334,91 Kč
2529,41120 Kč735,28 Kč
5026,65360 Kč1 332,68 Kč
10024,15280 Kč2 415,28 Kč
Manufacturers Standard Package
Unit Price without VAT:46,10000 Kč
Unit Price with VAT:55,78100 Kč
Alternate Length
CBL RIBN 34COND 0.05 GRAY 300'
In-Stock: 4
Unit Price: 8 138,77000 Kč
CBL RIBN 34COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: 3 215,81000 Kč
CBL RIBN 34COND 0.05 GRY FEET
In-Stock: 2697
Unit Price: 42,52000 Kč