
C3365/08 | |
|---|---|
DigiKey Part Number | C3365/08-ND |
Manufacturer | |
Manufacturer Product Number | C3365/08 |
Description | CBL RIBN 8COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 8 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.400" (10.16mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,09890 Kč | 809,89 Kč |
| 200 | 7,33985 Kč | 1 467,97 Kč |
| 300 | 6,93003 Kč | 2 079,01 Kč |
| 500 | 6,44848 Kč | 3 224,24 Kč |
| 700 | 6,15091 Kč | 4 305,64 Kč |
| 1 000 | 5,85193 Kč | 5 851,93 Kč |
| 2 500 | 5,15635 Kč | 12 890,88 Kč |
| 5 000 | 4,69360 Kč | 23 468,00 Kč |
| 10 000 | 4,56654 Kč | 45 665,40 Kč |
| Unit Price without VAT: | 8,09890 Kč |
|---|---|
| Unit Price with VAT: | 9,79967 Kč |




